Image for 6061415230F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6061415230F

DigiKey Part Number
350-6061415230F-ND
Manufacturer
Manufacturer Product Number
6061415230F
Description
LED PNL IND GRN/RED DIFF LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 12V Green, 12V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
DC
Voltage
12V Green, 12V Red
Current
10mA Green, 10mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
400mcd Green, 100mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1754,36154 €763,27 €
Unit Price without VAT:4,36154 €
Unit Price with VAT:5,19023 €