
6061415210F | |
|---|---|
DigiKey Part Number | 350-6061415210F-ND |
Manufacturer | |
Manufacturer Product Number | 6061415210F |
Description | LED PNL IND GRN/RED DIFF LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 2V Green, 2V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Dialight | Voltage 2V Green, 2V Red |
Series | Current 10mA Green, 10mA Red |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.24" (6.20mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red | Millicandela Rating 400mcd Green, 100mcd Red |
Lens Color Colorless | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,34183 € | 759,82 € |
| Unit Price without VAT: | 4,34183 € |
|---|---|
| Unit Price with VAT: | 5,16678 € |

