
5992100147F | |
|---|---|
DigiKey Part Number | 350-5992100147FTR-ND - Tape & Reel (TR) 350-5992100147FCT-ND - Cut Tape (CT) 350-5992100147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5992100147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.40mm x 1.30mm |
Series | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Tinted | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,11124 € | 55,62 € |
| 1.000 | 0,10266 € | 102,66 € |
| 2.000 | 0,09536 € | 190,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08743 € | 349,72 € |
| 8.000 | 0,08226 € | 658,08 € |
| 12.000 | 0,07960 € | 955,20 € |
| 20.000 | 0,07660 € | 1.532,00 € |
| 28.000 | 0,07481 € | 2.094,68 € |
| 40.000 | 0,07307 € | 2.922,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


