
5992000147F | |
|---|---|
DigiKey Part Number | 350-5992000147FTR-ND - Tape & Reel (TR) 350-5992000147FCT-ND - Cut Tape (CT) 350-5992000147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5992000147F |
Description | 599 SMD LED 0603 0.60MM HEIGHT W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.79mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.61mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10830 € | 54,15 € |
| 1.000 | 0,09996 € | 99,96 € |
| 2.000 | 0,09285 € | 185,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08853 € | 354,12 € |
| 8.000 | 0,08329 € | 666,32 € |
| 12.000 | 0,08060 € | 967,20 € |
| 20.000 | 0,07756 € | 1.551,20 € |
| 28.000 | 0,07575 € | 2.121,00 € |
| 40.000 | 0,07399 € | 2.959,60 € |
| 100.000 | 0,07009 € | 7.009,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


