
5992000137F | |
|---|---|
DigiKey Part Number | 350-5992000137FTR-ND - Tape & Reel (TR) 350-5992000137FCT-ND - Cut Tape (CT) 350-5992000137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5992000137F |
Description | SM0603 LED WHITE 7"REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,15686 € | 78,43 € |
| 1.000 | 0,14551 € | 145,51 € |
| 2.000 | 0,13586 € | 271,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13021 € | 520,84 € |
| 8.000 | 0,12311 € | 984,88 € |
| 12.000 | 0,11947 € | 1.433,64 € |
| 20.000 | 0,11536 € | 2.307,20 € |
| 28.000 | 0,11292 € | 3.161,76 € |
| 40.000 | 0,11053 € | 4.421,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

