
5991T40247F | |
|---|---|
DigiKey Part Number | 350-5991T40247FTR-ND - Tape & Reel (TR) 350-5991T40247FCT-ND - Cut Tape (CT) 350-5991T40247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991T40247F |
Description | 599 SMD LED 0805 BI-COLOR YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 591nm Yellow, 572nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Yellow, 2V Yellow-Green |
Series | Current - Test 20mA Yellow, 20mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120°, 125° Yellow, 120°, 118° Yellow-Green |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.50mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15870 € | 15,87 € |
| 500 | 0,12920 € | 64,60 € |
| 1.000 | 0,11947 € | 119,47 € |
| 2.000 | 0,11119 € | 222,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10215 € | 408,60 € |
| 8.000 | 0,09628 € | 770,24 € |
| 12.000 | 0,09328 € | 1.119,36 € |
| 20.000 | 0,08988 € | 1.797,60 € |
| 28.000 | 0,08786 € | 2.460,08 € |
| 40.000 | 0,08588 € | 3.435,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

