
5991A60147F | |
|---|---|
DigiKey Part Number | 350-5991A60147FTR-ND - Tape & Reel (TR) 350-5991A60147FCT-ND - Cut Tape (CT) 350-5991A60147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991A60147F |
Description | 599 SMD LED 0402 0.35MM HEIGHT Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 118°, 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.38mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,07056 € | 35,28 € |
| 1.000 | 0,06471 € | 64,71 € |
| 2.000 | 0,05973 € | 119,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05441 € | 217,64 € |
| 8.000 | 0,05087 € | 406,96 € |
| 12.000 | 0,04905 € | 588,60 € |
| 20.000 | 0,04699 € | 939,80 € |
| 28.000 | 0,04576 € | 1.281,28 € |
| 40.000 | 0,04456 € | 1.782,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

