
5991130147F | |
|---|---|
DigiKey Part Number | 350-5991130147FTR-ND - Tape & Reel (TR) 350-5991130147FCT-ND - Cut Tape (CT) 350-5991130147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991130147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,09144 € | 45,72 € |
| 1.000 | 0,08418 € | 84,18 € |
| 2.000 | 0,07801 € | 156,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07421 € | 296,84 € |
| 8.000 | 0,06965 € | 557,20 € |
| 12.000 | 0,06731 € | 807,72 € |
| 20.000 | 0,06467 € | 1.293,40 € |
| 28.000 | 0,06310 € | 1.766,80 € |
| 40.000 | 0,06156 € | 2.462,40 € |
| 100.000 | 0,05817 € | 5.817,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

