
5990R60137F | |
|---|---|
DigiKey Part Number | 350-5990R60137FTR-ND - Tape & Reel (TR) 350-5990R60137FCT-ND - Cut Tape (CT) 350-5990R60137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990R60137F |
Description | RA SM LED YELLOW-GREEN 7"RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.70mm L x 1.10mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,10264 € | 51,32 € |
| 1.000 | 0,09461 € | 94,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08265 € | 247,95 € |
| 6.000 | 0,07746 € | 464,76 € |
| 9.000 | 0,07480 € | 673,20 € |
| 15.000 | 0,07179 € | 1.076,85 € |
| 21.000 | 0,07000 € | 1.470,00 € |
| 30.000 | 0,06826 € | 2.047,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

