New Product
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990R40137F

DigiKey Part Number
350-5990R40137FTR-ND - Tape & Reel (TR)
350-5990R40137FCT-ND - Cut Tape (CT)
350-5990R40137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990R40137F
Description
599 SMD LED 0605 RIGHT ANGLE YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.19mm x 0.61mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.70mm L x 1.10mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18200 €1,82 €
1000,12850 €12,85 €
5000,10392 €51,96 €
1.0000,09580 €95,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08369 €251,07 €
6.0000,07844 €470,64 €
9.0000,07574 €681,66 €
15.0000,07270 €1.090,50 €
21.0000,07088 €1.488,48 €
30.0000,06912 €2.073,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €