
5990R10137F | |
|---|---|
DigiKey Part Number | 350-5990R10137FTR-ND - Tape & Reel (TR) 350-5990R10137FCT-ND - Cut Tape (CT) 350-5990R10137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990R10137F |
Description | 599 SMD LED 0605 RIGHT ANGLE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.19mm x 0.61mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.70mm L x 1.10mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09537 € | 95,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08331 € | 249,93 € |
| 6.000 | 0,07808 € | 468,48 € |
| 9.000 | 0,07540 € | 678,60 € |
| 15.000 | 0,07237 € | 1.085,55 € |
| 21.000 | 0,07056 € | 1.481,76 € |
| 30.000 | 0,06880 € | 2.064,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

