
5990Q70247F | |
|---|---|
DigiKey Part Number | 350-5990Q70247FTR-ND - Tape & Reel (TR) 350-5990Q70247FCT-ND - Cut Tape (CT) 350-5990Q70247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q70247F |
Description | 599 SMD LED 1208 RIGHT ANGLE BI- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Orange | |
Current - Test | 20mA Blue, 20mA Orange | |
Viewing Angle | 125°, 120° Red, 130°, 123° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,21060 € | 21,06 € |
| 500 | 0,17318 € | 86,59 € |
| 1.000 | 0,16086 € | 160,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14790 € | 443,70 € |
| 6.000 | 0,13966 € | 837,96 € |
| 9.000 | 0,13543 € | 1.218,87 € |
| 15.000 | 0,13065 € | 1.959,75 € |
| 21.000 | 0,12781 € | 2.684,01 € |
| 30.000 | 0,12504 € | 3.751,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


