
5990Q60137F | |
|---|---|
DigiKey Part Number | 350-5990Q60137FTR-ND - Tape & Reel (TR) 350-5990Q60137FCT-ND - Cut Tape (CT) 350-5990Q60137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q60137F |
Description | 599 SMD LED 1208 RIGHT ANGLE YEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.98mm x 0.99mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,11124 € | 55,62 € |
| 1.000 | 0,10266 € | 102,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08984 € | 269,52 € |
| 6.000 | 0,08430 € | 505,80 € |
| 9.000 | 0,08146 € | 733,14 € |
| 15.000 | 0,07824 € | 1.173,60 € |
| 21.000 | 0,07633 € | 1.602,93 € |
| 30.000 | 0,07446 € | 2.233,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

