
5990Q10137F | |
|---|---|
DigiKey Part Number | 350-5990Q10137FTR-ND - Tape & Reel (TR) 350-5990Q10137FCT-ND - Cut Tape (CT) 350-5990Q10137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q10137F |
Description | 599 SMD LED 1208 RIGHT ANGLE RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.98mm x 0.99mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,11212 € | 56,06 € |
| 1.000 | 0,10348 € | 103,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09056 € | 271,68 € |
| 6.000 | 0,08498 € | 509,88 € |
| 9.000 | 0,08211 € | 738,99 € |
| 15.000 | 0,07887 € | 1.183,05 € |
| 21.000 | 0,07694 € | 1.615,74 € |
| 30.000 | 0,07506 € | 2.251,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


