
5990Q10137F | |
|---|---|
DigiKey Part Number | 350-5990Q10137FTR-ND - Tape & Reel (TR) 350-5990Q10137FCT-ND - Cut Tape (CT) 350-5990Q10137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q10137F |
Description | 599 SMD LED 1208 RIGHT ANGLE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.98mm x 0.99mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10830 € | 54,15 € |
| 1.000 | 0,09996 € | 99,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09097 € | 272,91 € |
| 6.000 | 0,08536 € | 512,16 € |
| 9.000 | 0,08248 € | 742,32 € |
| 15.000 | 0,07923 € | 1.188,45 € |
| 21.000 | 0,07729 € | 1.623,09 € |
| 30.000 | 0,07540 € | 2.262,00 € |
| 75.000 | 0,07123 € | 5.342,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


