
5990P20137F | |
|---|---|
DigiKey Part Number | 350-5990P20137FTR-ND - Tape & Reel (TR) 350-5990P20137FCT-ND - Cut Tape (CT) 350-5990P20137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990P20137F |
Description | 599 SMD LED 1206 1.1MM HEIGHT R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.01mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,10608 € | 53,04 € |
| 1.000 | 0,09784 € | 97,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08553 € | 256,59 € |
| 6.000 | 0,08021 € | 481,26 € |
| 9.000 | 0,07747 € | 697,23 € |
| 15.000 | 0,07438 € | 1.115,70 € |
| 21.000 | 0,07254 € | 1.523,34 € |
| 30.000 | 0,07074 € | 2.122,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

