MFR Recommended

5990260002F | |
|---|---|
DigiKey Part Number | 350-5990260002F-ND |
Manufacturer | |
Manufacturer Product Number | 5990260002F |
Description | LED YLW-GRN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5990260007F | Dialight | 3.554 | 350-4364-1-ND | 0,18000 € | MFR Recommended |


