
5990230007F | |
|---|---|
DigiKey Part Number | 350-4362-2-ND - Tape & Reel (TR) 350-4362-1-ND - Cut Tape (CT) 350-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990230007F |
Description | LED ORANGE 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12430 € | 12,43 € |
| 500 | 0,10040 € | 50,20 € |
| 1.000 | 0,09251 € | 92,51 € |
| 2.000 | 0,08580 € | 171,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07854 € | 314,16 € |
| 8.000 | 0,07377 € | 590,16 € |
| 12.000 | 0,07132 € | 855,84 € |
| 20.000 | 0,06856 € | 1.371,20 € |
| 28.000 | 0,06691 € | 1.873,48 € |
| 40.000 | 0,06531 € | 2.612,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



