
5990210007F | |
|---|---|
DigiKey Part Number | 350-4360-2-ND - Tape & Reel (TR) 350-4360-1-ND - Cut Tape (CT) 350-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990210007F |
Description | LED RED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5990210007F Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06870 € | 34,35 € |
| 1.000 | 0,06300 € | 63,00 € |
| 2.000 | 0,05813 € | 116,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05293 € | 211,72 € |
| 8.000 | 0,04946 € | 395,68 € |
| 12.000 | 0,04768 € | 572,16 € |
| 20.000 | 0,04567 € | 913,40 € |
| 28.000 | 0,04447 € | 1.245,16 € |
| 40.000 | 0,04330 € | 1.732,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


