
5990190137F | |
|---|---|
DigiKey Part Number | 350-5990190137FTR-ND - Tape & Reel (TR) 350-5990190137FCT-ND - Cut Tape (CT) 350-5990190137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990190137F |
Description | 599 SMD LED 0805 0.80MM HEIGHT B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,11212 € | 56,06 € |
| 1.000 | 0,10348 € | 103,48 € |
| 2.000 | 0,09612 € | 192,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08813 € | 352,52 € |
| 8.000 | 0,08291 € | 663,28 € |
| 12.000 | 0,08023 € | 962,76 € |
| 20.000 | 0,07721 € | 1.544,20 € |
| 28.000 | 0,07541 € | 2.111,48 € |
| 40.000 | 0,07365 € | 2.946,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

