5990140002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 13.396
Unit Price: 0,18000 €
Datasheet
Image for 5990140002F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990140002F

DigiKey Part Number
350-5990140002F-ND
Manufacturer
Manufacturer Product Number
5990140002F
Description
LED YELLOW CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Strip
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5990140007FDialight13.396350-4356-1-ND0,18000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes