MFR Recommended

5990081002F | |
|---|---|
DigiKey Part Number | 350-5990081002F-ND |
Manufacturer | |
Manufacturer Product Number | 5990081002F |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5990081007F | Dialight | 0 | 350-4351-1-ND | 0,43000 € | MFR Recommended |


