
5988F10313F | |
|---|---|
DigiKey Part Number | 350-5988F10313FTR-ND - Tape & Reel (TR) 350-5988F10313FCT-ND - Cut Tape (CT) 350-5988F10313FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988F10313F |
Description | LED RGB 6PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.70mm L x 3.50mm W | |
Height (Max) | 2.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,14660 € | 73,30 € |
| 1.000 | 0,13579 € | 135,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11952 € | 358,56 € |
| 6.000 | 0,11256 € | 675,36 € |
| 9.000 | 0,10898 € | 980,82 € |
| 15.000 | 0,10494 € | 1.574,10 € |
| 21.000 | 0,10254 € | 2.153,34 € |
| 30.000 | 0,10020 € | 3.006,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



