
5988D80107F | |
|---|---|
DigiKey Part Number | 350-5988D80107FTR-ND - Tape & Reel (TR) 350-5988D80107FCT-ND - Cut Tape (CT) 350-5988D80107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D80107F |
Description | LED GREEN 0603 SMD 7" REEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.11mm |
Lens Size 1.23mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,10518 € | 52,59 € |
| 1.000 | 0,09700 € | 97,00 € |
| 2.000 | 0,09002 € | 180,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08246 € | 329,84 € |
| 8.000 | 0,07751 € | 620,08 € |
| 12.000 | 0,07497 € | 899,64 € |
| 20.000 | 0,07210 € | 1.442,00 € |
| 28.000 | 0,07039 € | 1.970,92 € |
| 40.000 | 0,06872 € | 2.748,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


