MFR Recommended

Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Series | Mounting Type |
Packaging Strip | Wavelength - Dominant |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.11mm |
Lens Size 1.23mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988D60107F | Dialight | 11.169 | 350-5988D60107FCT-ND | 0,26000 € | MFR Recommended |


