Yellow-Green 570nm LED Indication - Discrete 1.8V 2-Mini PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988C60107F

DigiKey Part Number
350-4462-2-ND - Tape & Reel (TR)
350-4462-1-ND - Cut Tape (CT)
350-4462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988C60107F
Description
LED YLW-GRN 2MINIPLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.8V 2-Mini PLCC
Datasheet
 Datasheet
EDA/CAD Models
5988C60107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-Mini PLCC
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.556
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23000 €2,30 €
1000,16340 €16,34 €
5000,13316 €66,58 €
1.0000,12319 €123,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10820 €324,60 €
6.0000,10176 €610,56 €
9.0000,09846 €886,14 €
15.0000,09472 €1.420,80 €
21.0000,09250 €1.942,50 €
30.0000,09034 €2.710,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €