5988C40102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 2.683
Unit Price: 0,33000 €
Datasheet
Image for 5988C40102F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988C40102F

DigiKey Part Number
350-5988C40102F-ND
Manufacturer
Manufacturer Product Number
5988C40102F
Description
LED YELLOW 2MINIPLCC SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Strip
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
2-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Height (Max)
1.35mm
Lens Size
2.20mm x 1.40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988C40107FDialight2.683350-4461-1-ND0,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes