
5988C30107F | |
|---|---|
DigiKey Part Number | 350-4460-2-ND - Tape & Reel (TR) 350-4460-1-ND - Cut Tape (CT) 350-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C30107F |
Description | LED ORANGE 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C30107F Models |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-Mini PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 2.20mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.35mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,13256 € | 66,28 € |
| 1.000 | 0,12263 € | 122,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10771 € | 323,13 € |
| 6.000 | 0,10130 € | 607,80 € |
| 9.000 | 0,09801 € | 882,09 € |
| 15.000 | 0,09430 € | 1.414,50 € |
| 21.000 | 0,09208 € | 1.933,68 € |
| 30.000 | 0,08993 € | 2.697,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

