
5988C10107F | |
|---|---|
DigiKey Part Number | 350-4459-2-ND - Tape & Reel (TR) 350-4459-1-ND - Cut Tape (CT) 350-4459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C10107F |
Description | LED RED 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C10107F Models |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-Mini PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 2.20mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.35mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14940 € | 14,94 € |
| 500 | 0,12144 € | 60,72 € |
| 1.000 | 0,11221 € | 112,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09839 € | 295,17 € |
| 6.000 | 0,09243 € | 554,58 € |
| 9.000 | 0,08938 € | 804,42 € |
| 15.000 | 0,08592 € | 1.288,80 € |
| 21.000 | 0,08387 € | 1.761,27 € |
| 30.000 | 0,08186 € | 2.455,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

