
5988B90107F | |
|---|---|
DigiKey Part Number | 350-4458-2-ND - Tape & Reel (TR) 350-4458-1-ND - Cut Tape (CT) 350-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988B90107F |
Description | LED BLUE 470NM 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,24100 € | 24,10 € |
| 500 | 0,19876 € | 99,38 € |
| 1.000 | 0,18488 € | 184,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16976 € | 339,52 € |
| 4.000 | 0,15994 € | 639,76 € |
| 6.000 | 0,15490 € | 929,40 € |
| 10.000 | 0,14921 € | 1.492,10 € |
| 14.000 | 0,14582 € | 2.041,48 € |
| 20.000 | 0,14251 € | 2.850,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

