
5988B60107F | |
|---|---|
DigiKey Part Number | 350-4456-2-ND - Tape & Reel (TR) 350-4456-1-ND - Cut Tape (CT) 350-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988B60107F |
Description | LED YLW-GRN 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12296 € | 61,48 € |
| 1.000 | 0,11363 € | 113,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10364 € | 207,28 € |
| 4.000 | 0,09701 € | 388,04 € |
| 6.000 | 0,09360 € | 561,60 € |
| 10.000 | 0,08974 € | 897,40 € |
| 14.000 | 0,08745 € | 1.224,30 € |
| 20.000 | 0,08521 € | 1.704,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


