
5988B40107F | |
|---|---|
DigiKey Part Number | 350-4455-2-ND - Tape & Reel (TR) 350-4455-1-ND - Cut Tape (CT) 350-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988B40107F |
Description | LED YELLOW 590NM 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14940 € | 14,94 € |
| 500 | 0,12144 € | 60,72 € |
| 1.000 | 0,11221 € | 112,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10235 € | 204,70 € |
| 4.000 | 0,09580 € | 383,20 € |
| 6.000 | 0,09243 € | 554,58 € |
| 10.000 | 0,08863 € | 886,30 € |
| 14.000 | 0,08636 € | 1.209,04 € |
| 20.000 | 0,08415 € | 1.683,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

