MFR Recommended

Category | Lens Size 2.00mm x 1.00mm |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Strip | Package / Case 1204 (3210 Metric) |
Part Status Obsolete | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 1.00mm W |
Lens Transparency Clear | Height (Max) 1.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988B40107F | Dialight | 6.870 | 350-4455-1-ND | 0,31000 € | MFR Recommended |


