
5988A90107F | |
|---|---|
DigiKey Part Number | 350-4452-2-ND - Tape & Reel (TR) 350-4452-1-ND - Cut Tape (CT) 350-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A90107F |
Description | LED BLUE 470NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.5V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988A90107F Models |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0402 (1005 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-IB5-2897 | QT Brightek (QTB) | 4.378 | 1516-QBLP595-IB5-2897CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09914 € | 49,57 € |
| 1.000 | 0,09136 € | 91,36 € |
| 2.000 | 0,08473 € | 169,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07471 € | 448,26 € |
| 12.000 | 0,07044 € | 845,28 € |
| 18.000 | 0,06824 € | 1.228,32 € |
| 30.000 | 0,06576 € | 1.972,80 € |
| 42.000 | 0,06429 € | 2.700,18 € |
| 60.000 | 0,06285 € | 3.771,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









