5988A10102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 41.560
Unit Price: 0,25000 €
Datasheet
Image for 5988A10102F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988A10102F

DigiKey Part Number
350-5988A10102F-ND
Manufacturer
Manufacturer Product Number
5988A10102F
Description
LED RED CLEAR 1204 SMD
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 1204 (3210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes