
5988821307F | |
|---|---|
DigiKey Part Number | 350-2080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5988821307F |
Description | LED RGB CLEAR 1208 R/A SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red-Orange, 3.2V Green, 3.2V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Red-Orange, 3.2V Green, 3.2V Blue |
Series | Current - Test 20mA Red-Orange, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |

