5988810302F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 10.604
Unit Price: 2,04000 €
Datasheet
Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988810302F

DigiKey Part Number
350-3678-ND
Manufacturer
Manufacturer Product Number
5988810302F
Description
LED RGB CLEAR 1208 R/A SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.2V Blue
Series
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Strip
Viewing Angle
160°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988810307FDialight10.604350-2078-1-ND2,04000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types