Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Orange 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Orange 0606 (1616 Metric)
598-8440-207F

5988730307F

DigiKey Part Number
5988730307F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988730307F
Description
LED BLUE/GREEN/ORANGE CLEAR SMD
Customer Reference
Detailed Description
Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Orange 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.10mm x 0.90mm
Series
Voltage - Forward (Vf) (Typ)
3.2V Blue, 3.2V Green, 2.2V Orange
Packaging
Tape & Reel (TR)
Current - Test
20mA Blue, 20mA Green, 20mA Orange
Part Status
Obsolete
Viewing Angle
140°
Color
Mounting Type
Configuration
Common Anode
Wavelength - Dominant
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.60mm W
Millicandela Rating
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.