5988621202F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 15.958
Unit Price: 0,82000 €
Datasheet
Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988621202F

DigiKey Part Number
5988621202F-ND
Manufacturer
Manufacturer Product Number
5988621202F
Description
LED GREEN/RED CLEAR 1210 SMD
Customer Reference
Detailed Description
Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988621202F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Series
Viewing Angle
140°
Packaging
Strip
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
1210 (3225 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.70mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 1.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988621207FDialight15.958350-2082-1-ND0,82000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types