
5988570207F | |
|---|---|
DigiKey Part Number | 350-2077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5988570207F |
Description | LED GREEN/RED CLEAR 1208 SMD R/A |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 635nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |

