MFR Recommended

5988530202F | |
|---|---|
DigiKey Part Number | 5988530202F-ND |
Manufacturer | |
Manufacturer Product Number | 5988530202F |
Description | LED GREEN/ORG CLR 1208 SMD R/A |
Customer Reference | |
Detailed Description | Green, Orange 568nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988530202F Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Orange |
Mfr | Current - Test 20mA Green, 20mA Orange |
Series | Viewing Angle 160° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988530207F | Dialight | 0 | 350-5988530207FCT-ND | 0,38000 € | MFR Recommended |


