Parametric Equivalent



5988460202CF | |
|---|---|
DigiKey Part Number | 5988460202CF-ND |
Manufacturer | |
Manufacturer Product Number | 5988460202CF |
Description | LED RED/YELLOW CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Red, 2V Yellow |
Mfr | Current - Test 20mA Red, 20mA Yellow |
Series | Viewing Angle 140° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 0606 (1616 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988460207CF | Dialight | 9.302 | 350-2094-1-ND | 0,39000 € | Parametric Equivalent |


