5988380801F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 5.759
Unit Price: 1,85000 €
Datasheet

Similar


Kingbright
In Stock: 24.542
Unit Price: 0,51000 €
Datasheet
Green 523nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988380801F

DigiKey Part Number
5988380801F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988380801F
Description
LED GREEN CLEAR 1208 R/A SMD
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes