
5988380117F | |
|---|---|
DigiKey Part Number | 350-3034-2-ND - Tape & Reel (TR) 350-3034-1-ND - Cut Tape (CT) 350-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988380117F |
Description | LED GREEN CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,36050 € | 36,05 € |
| 500 | 0,30130 € | 150,65 € |
| 1.000 | 0,28187 € | 281,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25196 € | 755,88 € |
| 6.000 | 0,23951 € | 1.437,06 € |
| 9.000 | 0,23312 € | 2.098,08 € |
| 15.000 | 0,22591 € | 3.388,65 € |
| 21.000 | 0,22163 € | 4.654,23 € |
| 30.000 | 0,21745 € | 6.523,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

