Similar
Similar
Similar

Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM1204PGC | Bivar Inc. | 5.999 | 492-1232-1-ND | 1,00000 € | Similar |
| SM1204SGC | Bivar Inc. | 13.249 | 492-1233-1-ND | 0,41000 € | Similar |
| SML-LXR851SUGC-TR | Lumex Opto/Components Inc. | 10.530 | 67-SML-LXR851SUGC-TRCT-ND | 0,22000 € | Similar |
| SML-LXR85GC-TR | Lumex Opto/Components Inc. | 57.578 | 67-1557-1-ND | 0,24000 € | Similar |
| SML-LXR85SUGC-TR | Lumex Opto/Components Inc. | 4.415 | 67-1713-1-ND | 0,71000 € | Similar |




