
5988360117F | |
|---|---|
DigiKey Part Number | 350-3832-2-ND - Tape & Reel (TR) 350-3832-1-ND - Cut Tape (CT) 350-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988360117F |
Description | LED YLW/GRN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,09288 € | 46,44 € |
| 1.000 | 0,08550 € | 85,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07451 € | 223,53 € |
| 6.000 | 0,06973 € | 418,38 € |
| 9.000 | 0,06728 € | 605,52 € |
| 15.000 | 0,06450 € | 967,50 € |
| 21.000 | 0,06285 € | 1.319,85 € |
| 30.000 | 0,06124 € | 1.837,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

