5988360112F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 12.640
Unit Price: 0,24000 €
Datasheet
Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988360112F

DigiKey Part Number
350-3668-ND
Manufacturer
Manufacturer Product Number
5988360112F
Description
LED YLW/GRN CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
160°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988360117FDialight12.640350-3832-1-ND0,24000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types