Similar
Similar

Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA3010SYCK-GX | Kingbright | 34.264 | 754-1585-1-ND | 0,25000 € | Similar |
| SM1204UOC | Bivar Inc. | 0 | 492-1239-2-ND | 0,13438 € | Similar |
| SM1204UYC | Bivar Inc. | 1.805 | 492-1244-1-ND | 0,41000 € | Similar |
| SML-LXR85YC-TR | Lumex Opto/Components Inc. | 0 | 67-1558-1-ND | 0,29000 € | Similar |




