
5988340117F | |
|---|---|
DigiKey Part Number | 350-3454-2-ND - Tape & Reel (TR) 350-3454-1-ND - Cut Tape (CT) 350-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988340117F |
Description | LED YELLOW CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,10392 € | 51,96 € |
| 1.000 | 0,09580 € | 95,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08369 € | 251,07 € |
| 6.000 | 0,07844 € | 470,64 € |
| 9.000 | 0,07574 € | 681,66 € |
| 15.000 | 0,07270 € | 1.090,50 € |
| 21.000 | 0,07088 € | 1.488,48 € |
| 30.000 | 0,06912 € | 2.073,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

