5988340107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 35.105
Unit Price: 0,25000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,13331 €
Datasheet

Similar


Bivar Inc.
In Stock: 1.805
Unit Price: 0,41000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
Yellow 593nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988340107F

DigiKey Part Number
350-2067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988340107F
Description
LED YELLOW CLEAR 1208 R/A SMD
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
160°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APA3010SYCK-GXKingbright35.105754-1585-1-ND0,25000 €Similar
SM1204UOCBivar Inc.0492-1239-2-ND0,13331 €Similar
SM1204UYCBivar Inc.1.805492-1244-1-ND0,41000 €Similar
SML-LXR85YC-TRLumex Opto/Components Inc.067-1558-1-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types